
XTPE065D | |
|---|---|
DigiKey Part Number | 5730-XTPE065D-ND |
Manufacturer | |
Manufacturer Product Number | XTPE065D |
Description | MANMOTRPRTCTBASE,SELECTSWITCH,65 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Manual Motor Starter 65A 690 V AC DC Rotary DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Electrical | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Breaker Type | Manual Motor Starter | |
Current Rating (Amps) | 65A | |
Voltage Rating - AC | 690 V | |
Actuator Type | Rotary | |
Number of Poles | 1 | |
Illumination | - | |
Illumination Voltage (Nominal) | - | |
Approval Agency | ATEX, CE, CSA C22.2 No. 14, EN 60947, IEC 60947, UL508 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 384,52000 € | 384,52 € |
| 5 | 318,55200 € | 1.592,76 € |
| 10 | 293,54700 € | 2.935,47 € |
| Unit Price without VAT: | 384,52000 € |
|---|---|
| Unit Price with VAT: | 457,57880 € |

