
XTPE032DCS | |
|---|---|
DigiKey Part Number | 5730-XTPE032DCS-ND |
Manufacturer | |
Manufacturer Product Number | XTPE032DCS |
Description | MANMOTORPROTECT,IEC,SELECTSWTCH, |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Manual Motor Starter 32A 690 V AC DC Rotary DIN Rail |
Datasheet | Datasheet |
Category | Breaker Type Manual Motor Starter |
Manufacturer Eaton Electrical | Current Rating (Amps) 32A |
Series | Voltage Rating - AC 690 V |
Packaging Box | Actuator Type Rotary |
Part Status Active | Number of Poles 1 |
Mounting Type DIN Rail | Approval Agency ATEX, CE, CSA C22.2 No. 14, EN 60947, IEC 60947, UL508 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 624,21000 € | 624,21 € |
| Unit Price without VAT: | 624,21000 € |
|---|---|
| Unit Price with VAT: | 742,80990 € |

