
XTPE032BCS | |
|---|---|
DigiKey Part Number | 5730-XTPE032BCS-ND |
Manufacturer | |
Manufacturer Product Number | XTPE032BCS |
Description | MANMOTORPROTECT,IEC,SELECTSWTCH, |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Manual Motor Starter 32A 690 V AC DC Rotary DIN Rail |
Datasheet | Datasheet |
Category | Breaker Type Manual Motor Starter |
Manufacturer Eaton Electrical | Current Rating (Amps) 32A |
Series | Voltage Rating - AC 690 V |
Packaging Box | Actuator Type Rotary |
Part Status Active | Number of Poles 1 |
Mounting Type DIN Rail | Approval Agency ATEX, CE, CSA C22.2 No. 14, EN 60947, IEC 60947, UL508 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 494,07000 € | 494,07 € |
| Unit Price without VAT: | 494,07000 € |
|---|---|
| Unit Price with VAT: | 587,94330 € |

