
XTPB1P6BC1 | |
|---|---|
DigiKey Part Number | 5730-XTPB1P6BC1-ND |
Manufacturer | |
Manufacturer Product Number | XTPB1P6BC1 |
Description | MANUALMOTORPROTECTOR,IEC,PUSHBTT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Manual Motor Starter 1.6A 690 V AC DC Pushbutton DIN Rail |
Datasheet | Datasheet |
Category | Breaker Type Manual Motor Starter |
Manufacturer Eaton Electrical | Current Rating (Amps) 1.6A |
Series | Voltage Rating - AC 690 V |
Packaging Box | Actuator Type Pushbutton |
Part Status Active | Number of Poles 1 |
Mounting Type DIN Rail | Approval Agency ATEX, CE, CSA C22.2 No. 14, EN 60947, IEC 60947, UL508, VDE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 169,09000 € | 169,09 € |
| 5 | 140,17400 € | 700,87 € |
| 10 | 129,22900 € | 1.292,29 € |
| 50 | 106,79620 € | 5.339,81 € |
| Unit Price without VAT: | 169,09000 € |
|---|---|
| Unit Price with VAT: | 201,21710 € |

