
XTPB025BC1 | |
|---|---|
DigiKey Part Number | 5730-XTPB025BC1-ND |
Manufacturer | |
Manufacturer Product Number | XTPB025BC1 |
Description | MANUALMOTORPROTECTOR,IEC,PUSHBTT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Manual Motor Starter 25A 690 V AC DC Pushbutton DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Electrical | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Breaker Type | Manual Motor Starter | |
Current Rating (Amps) | 25A | |
Voltage Rating - AC | 690 V | |
Actuator Type | Pushbutton | |
Number of Poles | 1 | |
Illumination | - | |
Illumination Voltage (Nominal) | - | |
Approval Agency | ATEX, CE, CSA C22.2 No. 14, EN 60947, IEC 60947, UL508, VDE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 201,45000 € | 201,45 € |
| 5 | 166,98200 € | 834,91 € |
| 10 | 153,93000 € | 1.539,30 € |
| 50 | 127,17560 € | 6.358,78 € |
| Unit Price without VAT: | 201,45000 € |
|---|---|
| Unit Price with VAT: | 239,72550 € |

