
XTPB010BC1 | |
|---|---|
DigiKey Part Number | 5730-XTPB010BC1-ND |
Manufacturer | |
Manufacturer Product Number | XTPB010BC1 |
Description | MANUALMOTORPROTECTOR,IEC,PUSHBTT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Manual Motor Starter 10A 690 V AC DC Pushbutton DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Electrical | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Breaker Type | Manual Motor Starter | |
Current Rating (Amps) | 10A | |
Voltage Rating - AC | 690 V | |
Actuator Type | Pushbutton | |
Number of Poles | 1 | |
Illumination | - | |
Illumination Voltage (Nominal) | - | |
Approval Agency | ATEX, CE, CSA C22.2 No. 14, EN 60947, IEC 60947, UL508, VDE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 171,22000 € | 171,22 € |
| 5 | 141,93800 € | 709,69 € |
| 10 | 130,85600 € | 1.308,56 € |
| 50 | 108,14080 € | 5.407,04 € |
| Unit Price without VAT: | 171,22000 € |
|---|---|
| Unit Price with VAT: | 203,75180 € |

