New at DigiKey
Contactor 3PST-NO (3 Form A) 65 A 240VAC Coil Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XTMC9A10TD

DigiKey Part Number
5730-XTMC9A10TD-ND
Manufacturer
Manufacturer Product Number
XTMC9A10TD
Description
MINIIECMAGSTARTER, NONREVERSING,
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Contactor 3PST-NO (3 Form A) 65 A 240VAC Coil Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Coil Voltage
240VAC
Manufacturer
Eaton Electrical
Contact Form
3PST-NO (3 Form A)
Series
Contact Rating (Current)
65 A
Packaging
Box
Switching Voltage
690VAC - Max
Part Status
Active
Termination Style
Screw Terminal
Mounting Type
Chassis Mount
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
196,50000 €96,50 €
1085,92900 €859,29 €
2582,04640 €2.051,16 €
5079,22380 €3.961,19 €
10076,49680 €7.649,68 €
Manufacturers Standard Package
Unit Price without VAT:96,50000 €
Unit Price with VAT:114,83500 €