Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

XTMC9A10B | |
|---|---|
DigiKey Part Number | 5730-XTMC9A10B-ND |
Manufacturer | |
Manufacturer Product Number | XTMC9A10B |
Description | MINIIECMAGSTARTER,NOREVERSE,220/ |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Contactor 3PST-NO (3 Form A) 8.8 A 220 ~ 240VAC Coil Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Electrical | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Coil Voltage | 220 ~ 240VAC | |
Contact Form | 3PST-NO (3 Form A) | |
Contact Rating (Current) | 8.8 A | |
Switching Voltage | 690VAC - Max | |
Features | - | |
Termination Style | Screw Terminal | |
Operating Temperature | -25°C ~ 50°C | |
Must Operate Voltage | - | |
Must Release Voltage | - | |
Contact Material | - | |
Operate Time | 14 ms | |
Release Time | 8 ms | |
Coil Power | - | |
Coil Resistance | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 80,66000 € | 80,66 € |
| 10 | 71,82700 € | 718,27 € |
| 25 | 68,58240 € | 1.714,56 € |
| 50 | 66,22360 € | 3.311,18 € |
| 100 | 63,94440 € | 6.394,44 € |
| Unit Price without VAT: | 80,66000 € |
|---|---|
| Unit Price with VAT: | 95,98540 € |




