New at DigiKey
Contactor 3PST-NO (3 Form A) 8.8 A 110 ~ 120VAC Coil Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XTMC9A10A

DigiKey Part Number
5730-XTMC9A10A-ND
Manufacturer
Manufacturer Product Number
XTMC9A10A
Description
MINIIECMAGSTARTER,NOREVERSE,110/
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Contactor 3PST-NO (3 Form A) 8.8 A 110 ~ 120VAC Coil Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Electrical
Series
Packaging
Box
Part Status
Active
Mounting Type
Chassis Mount
Coil Voltage
110 ~ 120VAC
Contact Form
3PST-NO (3 Form A)
Contact Rating (Current)
8.8 A
Switching Voltage
690VAC - Max
Features
-
Termination Style
Screw Terminal
Operating Temperature
-25°C ~ 50°C
Must Operate Voltage
-
Must Release Voltage
-
Contact Material
-
Operate Time
14 ms
Release Time
8 ms
Coil Power
-
Coil Resistance
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
180,66000 €80,66 €
1071,82700 €718,27 €
2568,58240 €1.714,56 €
5066,22360 €3.311,18 €
10063,94440 €6.394,44 €
Manufacturers Standard Package
Unit Price without VAT:80,66000 €
Unit Price with VAT:95,98540 €