New at DigiKey
Contactor 3PST-NO (3 Form A) 8.8 A 24VDC Coil Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XTMC9A01TD

DigiKey Part Number
5730-XTMC9A01TD-ND
Manufacturer
Manufacturer Product Number
XTMC9A01TD
Description
MINIIECMAGSTARTER, NONREVERSING,
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Contactor 3PST-NO (3 Form A) 8.8 A 24VDC Coil Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Rating (Current)
8.8 A
Manufacturer
Eaton Electrical
Switching Voltage
690VAC - Max
Series
Termination Style
Screw Terminal
Packaging
Box
Operating Temperature
-25°C ~ 50°C
Part Status
Active
Must Operate Voltage
19.2 VDC
Mounting Type
Chassis Mount
Operate Time
26 ms
Coil Voltage
24VDC
Release Time
15 ms
Contact Form
3PST-NO (3 Form A)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
196,50000 €96,50 €
1085,92900 €859,29 €
2582,04640 €2.051,16 €
5079,22380 €3.961,19 €
10076,49680 €7.649,68 €
Manufacturers Standard Package
Unit Price without VAT:96,50000 €
Unit Price with VAT:114,83500 €