
XTMC9A01B | |
|---|---|
DigiKey Part Number | 5730-XTMC9A01B-ND |
Manufacturer | |
Manufacturer Product Number | XTMC9A01B |
Description | MINIIECMAGSTARTER,NOREVERSE,220/ |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Contactor 3PST-NO (3 Form A) 8.8 A 240VAC Coil Chassis Mount, DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Electrical | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Chassis Mount, DIN Rail | |
Coil Voltage | 240VAC | |
Contact Form | 3PST-NO (3 Form A) | |
Contact Rating (Current) | 8.8 A | |
Switching Voltage | 690VAC - Max | |
Features | - | |
Termination Style | Screw Terminal | |
Operating Temperature | -25°C ~ 50°C | |
Must Operate Voltage | 192 VAC | |
Must Release Voltage | - | |
Contact Material | - | |
Operate Time | 21 ms | |
Release Time | 18 ms | |
Coil Current | 104.2 mA | |
Coil Power | 25VA | |
Coil Resistance | 2.30kOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 79,86000 € | 79,86 € |
| Unit Price without VAT: | 79,86000 € |
|---|---|
| Unit Price with VAT: | 95,03340 € |

