
XTMC6A10A | |
|---|---|
DigiKey Part Number | 5730-XTMC6A10A-ND |
Manufacturer | |
Manufacturer Product Number | XTMC6A10A |
Description | MINIIECMAGSTARTER,NOREVERSE,110/ |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Contactor 3PST-NO (3 Form A) 6.6 A 110 ~ 120VAC Coil Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Electrical | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Coil Voltage | 110 ~ 120VAC | |
Contact Form | 3PST-NO (3 Form A) | |
Contact Rating (Current) | 6.6 A | |
Switching Voltage | 690VAC - Max | |
Features | - | |
Termination Style | Screw Terminal | |
Operating Temperature | -25°C ~ 50°C | |
Must Operate Voltage | - | |
Must Release Voltage | - | |
Contact Material | - | |
Operate Time | 14 ms | |
Release Time | 8 ms | |
Coil Power | - | |
Coil Resistance | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 63,69000 € | 63,69 € |
| 10 | 56,72000 € | 567,20 € |
| 25 | 54,15720 € | 1.353,93 € |
| 50 | 52,29520 € | 2.614,76 € |
| 100 | 50,49580 € | 5.049,58 € |
| Unit Price without VAT: | 63,69000 € |
|---|---|
| Unit Price with VAT: | 75,79110 € |

