XTCR080F11TD is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Eaton Electrical
In Stock: 0
Unit Price: 574,88000 €
Datasheet

Parametric Equivalent


Eaton Electrical
In Stock: 0
Unit Price: 688,25000 €
Datasheet

Parametric Equivalent


Eaton Electrical
In Stock: 0
Unit Price: 1.772,29000 €
Datasheet
New at DigiKey
Contactor 3PST-NO (3 Form A) 80 A 24 ~ 27VDC Coil Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XTCR080F11TD

DigiKey Part Number
5730-XTCR080F11TD-ND
Manufacturer
Manufacturer Product Number
XTCR080F11TD
Description
IEC MAGNETIC STARTER, REVERSING,
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Contactor 3PST-NO (3 Form A) 80 A 24 ~ 27VDC Coil Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Form
3PST-NO (3 Form A)
Manufacturer
Eaton Electrical
Contact Rating (Current)
80 A
Series
Switching Voltage
690VAC - Max
Packaging
Box
Termination Style
Screw Terminal
Part Status
Active
Operating Temperature
-25°C ~ 60°C
Mounting Type
Chassis Mount
Operate Time
45 ms
Coil Voltage
24 ~ 27VDC
Release Time
34 ms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
XTCE080F00TDEaton Electrical05730-XTCE080F00TD-ND574,88000 €Parametric Equivalent
XTCE095F00TDEaton Electrical05730-XTCE095F00TD-ND688,25000 €Parametric Equivalent
XTCR095F11TDEaton Electrical05730-XTCR095F11TD-ND1.772,29000 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
11.439,03000 €1.439,03 €
Manufacturers Standard Package
Unit Price without VAT:1.439,03000 €
Unit Price with VAT:1.712,44570 €