Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

XTCR007B21T | |
|---|---|
DigiKey Part Number | 5730-XTCR007B21T-ND |
Manufacturer | |
Manufacturer Product Number | XTCR007B21T |
Description | IEC MAGNETIC STARTER, REVERSING, |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Contactor 3PST-NO (3 Form A) 7 A 24VAC Coil Chassis Mount |
Datasheet | Datasheet |
Category | Contact Rating (Current) 7 A |
Manufacturer Eaton Electrical | Switching Voltage 690VAC - Max |
Series | Termination Style Screw Terminal |
Packaging Box | Operating Temperature -25°C ~ 60°C |
Part Status Active | Must Operate Voltage 19.2 VAC |
Mounting Type Chassis Mount | Must Release Voltage 7.2 VAC |
Coil Voltage 24VAC | Operate Time 21 ms |
Contact Form 3PST-NO (3 Form A) | Release Time 18 ms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XTCE007B01T | Eaton Electrical | 0 | 5730-XTCE007B01T-ND | 128,33000 € | Parametric Equivalent |
| XTCE007B10T | Eaton Electrical | 2 | 5730-XTCE007B10T-ND | 129,62000 € | Parametric Equivalent |
| XTCE072D00T | Eaton Electrical | 0 | 5730-XTCE072D00T-ND | 414,86000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 416,33000 € | 416,33 € |
| Unit Price without VAT: | 416,33000 € |
|---|---|
| Unit Price with VAT: | 495,43270 € |




