
XTCF160G00A | |
|---|---|
DigiKey Part Number | 5730-XTCF160G00A-ND |
Manufacturer | |
Manufacturer Product Number | XTCF160G00A |
Description | IECMAGSTARTER,NONREVERSING,100-1 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Contactor 4PST-NO (4 Form A) 160 A 120VAC Coil Chassis Mount, DIN Rail |
Datasheet | Datasheet |
Category | Termination Style Screw Terminal |
Manufacturer Eaton Electrical | Operating Temperature -25°C ~ 60°C |
Series | Must Operate Voltage 96 VAC |
Packaging Box | Must Release Voltage 48 VAC |
Part Status Active | Operate Time 33 ms |
Mounting Type Chassis Mount, DIN Rail | Release Time 41 ms |
Coil Voltage 120VAC | Coil Current 1.5 A |
Contact Form 4PST-NO (4 Form A) | Coil Power 180VA |
Contact Rating (Current) 160 A | Coil Resistance 80Ohms |
Switching Voltage 690VAC - Max |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 946,68000 € | 946,68 € |
| Unit Price without VAT: | 946,68000 € |
|---|---|
| Unit Price with VAT: | 1.126,54920 € |

