New at DigiKey
Contactor 4PST-NO (4 Form A) 125 A 190 ~ 240VAC Coil Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XTCF125G00B

DigiKey Part Number
5730-XTCF125G00B-ND
Manufacturer
Manufacturer Product Number
XTCF125G00B
Description
IECMAGSTARTER,NONREVERSING,190/2
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Contactor 4PST-NO (4 Form A) 125 A 190 ~ 240VAC Coil Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Form
4PST-NO (4 Form A)
Manufacturer
Eaton Electrical
Contact Rating (Current)
125 A
Series
Switching Voltage
690VAC - Max
Packaging
Box
Termination Style
Screw Terminal
Part Status
Active
Operating Temperature
-25°C ~ 60°C
Mounting Type
Chassis Mount
Operate Time
33 ms
Coil Voltage
190 ~ 240VAC
Release Time
41 ms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1753,38000 €753,38 €
Manufacturers Standard Package
Unit Price without VAT:753,38000 €
Unit Price with VAT:896,52220 €