
XTCF080D00C | |
|---|---|
DigiKey Part Number | 5730-XTCF080D00C-ND |
Manufacturer | |
Manufacturer Product Number | XTCF080D00C |
Description | IECMAGSTARTER,NONREVERSING,415/4 |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Contactor 4PST-NO (4 Form A) 80 A 415 ~ 480VAC Coil Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Electrical | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Coil Voltage | 415 ~ 480VAC | |
Contact Form | 4PST-NO (4 Form A) | |
Contact Rating (Current) | 80 A | |
Switching Voltage | 690VAC - Max | |
Features | - | |
Termination Style | Screw Terminal | |
Operating Temperature | -25°C ~ 60°C | |
Must Operate Voltage | - | |
Must Release Voltage | - | |
Contact Material | - | |
Operate Time | 18 ms | |
Release Time | 13 ms | |
Coil Power | - | |
Coil Resistance | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 508,23000 € | 508,23 € |
| Unit Price without VAT: | 508,23000 € |
|---|---|
| Unit Price with VAT: | 604,79370 € |

