
XTCF080D00B | |
|---|---|
DigiKey Part Number | 5730-XTCF080D00B-ND |
Manufacturer | |
Manufacturer Product Number | XTCF080D00B |
Description | IECMAGSTARTER, NONREVERSING, 220 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Contactor 4PST-NO (4 Form A) 80 A 240VAC Coil Chassis Mount, DIN Rail |
Datasheet | Datasheet |
Category | Termination Style Screw Terminal |
Manufacturer Eaton Electrical | Operating Temperature -25°C ~ 60°C |
Series | Must Operate Voltage 192 VAC |
Packaging Box | Must Release Voltage 96 VAC |
Part Status Active | Operate Time 18 ms |
Mounting Type Chassis Mount, DIN Rail | Release Time 13 ms |
Coil Voltage 240VAC | Coil Current 625 mA |
Contact Form 4PST-NO (4 Form A) | Coil Power 150VA |
Contact Rating (Current) 80 A | Coil Resistance 384Ohms |
Switching Voltage 690VAC - Max |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 482,08000 € | 482,08 € |
| Unit Price without VAT: | 482,08000 € |
|---|---|
| Unit Price with VAT: | 573,67520 € |

