
XTCF063D00T | |
|---|---|
DigiKey Part Number | 5730-XTCF063D00T-ND |
Manufacturer | |
Manufacturer Product Number | XTCF063D00T |
Description | IECMAGNETICSTARTER,NONREVERSING, |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Contactor 4PST-NO (4 Form A) 63 A 24VAC Coil Chassis Mount, DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Electrical | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Chassis Mount, DIN Rail | |
Coil Voltage | 24VAC | |
Contact Form | 4PST-NO (4 Form A) | |
Contact Rating (Current) | 63 A | |
Switching Voltage | 690VAC - Max | |
Features | - | |
Termination Style | Screw Terminal | |
Operating Temperature | -25°C ~ 60°C | |
Must Operate Voltage | 19.2 VAC | |
Must Release Voltage | 9.6 VAC | |
Contact Material | - | |
Operate Time | 18 ms | |
Release Time | 13 ms | |
Coil Current | 6.3 A | |
Coil Power | 150VA | |
Coil Resistance | 3.84Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 483,67000 € | 483,67 € |
| Unit Price without VAT: | 483,67000 € |
|---|---|
| Unit Price with VAT: | 575,56730 € |

