
XTCF032C10T | |
|---|---|
DigiKey Part Number | 5730-XTCF032C10T-ND |
Manufacturer | |
Manufacturer Product Number | XTCF032C10T |
Description | IECMAGNETICSTARTER,NONREVERSING, |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Contactor 4PST-NO (4 Form A) 32 A 24VAC Coil Chassis Mount |
Datasheet | Datasheet |
Category | Contact Rating (Current) 32 A |
Manufacturer Eaton Electrical | Switching Voltage 690VAC - Max |
Series | Termination Style Screw Terminal |
Packaging Box | Operating Temperature -25°C ~ 60°C |
Part Status Active | Must Operate Voltage 19.2 VAC |
Mounting Type Chassis Mount | Must Release Voltage 7.2 VAC |
Coil Voltage 24VAC | Operate Time 22 ms |
Contact Form 4PST-NO (4 Form A) | Release Time 14 ms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 238,19000 € | 238,19 € |
| Unit Price without VAT: | 238,19000 € |
|---|---|
| Unit Price with VAT: | 283,44610 € |

