
XTCF020B00TD | |
|---|---|
DigiKey Part Number | 5730-XTCF020B00TD-ND |
Manufacturer | |
Manufacturer Product Number | XTCF020B00TD |
Description | IECMAGNETICSTARTER,NONREVERSING, |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Contactor 4PST-NO (4 Form A) 20 A 24VDC Coil Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Electrical | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Coil Voltage | 24VDC | |
Contact Form | 4PST-NO (4 Form A) | |
Contact Rating (Current) | 20 A | |
Switching Voltage | 690VAC - Max | |
Features | - | |
Termination Style | Screw Terminal | |
Operating Temperature | -25°C ~ 60°C | |
Must Operate Voltage | 19.2 VDC | |
Must Release Voltage | 3.6 VDC | |
Contact Material | - | |
Operate Time | 31 ms | |
Release Time | 12 ms | |
Coil Power | - | |
Coil Resistance | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 220,68000 € | 220,68 € |
| 10 | 196,48000 € | 1.964,80 € |
| 25 | 187,59240 € | 4.689,81 € |
| Unit Price without VAT: | 220,68000 € |
|---|---|
| Unit Price with VAT: | 262,60920 € |

