
XTCF020B00B | |
|---|---|
DigiKey Part Number | 5730-XTCF020B00B-ND |
Manufacturer | |
Manufacturer Product Number | XTCF020B00B |
Description | IECMAGSTARTER,NONREVERSING,220/2 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Contactor 4PST-NO (4 Form A) 20 A 240VAC Coil Chassis Mount, DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Electrical | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Chassis Mount, DIN Rail | |
Coil Voltage | 240VAC | |
Contact Form | 4PST-NO (4 Form A) | |
Contact Rating (Current) | 20 A | |
Switching Voltage | 690VAC - Max | |
Features | - | |
Termination Style | Screw Terminal | |
Operating Temperature | -25°C ~ 60°C | |
Must Operate Voltage | 192 VAC | |
Must Release Voltage | 72 VAC | |
Contact Material | - | |
Operate Time | 21 ms | |
Release Time | 18 ms | |
Coil Current | 125 mA | |
Coil Power | 30VA | |
Coil Resistance | 1.92kOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 171,14000 € | 171,14 € |
| Unit Price without VAT: | 171,14000 € |
|---|---|
| Unit Price with VAT: | 203,65660 € |

