Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

XTCE080F00T | |
|---|---|
DigiKey Part Number | 5730-XTCE080F00T-ND |
Manufacturer | |
Manufacturer Product Number | XTCE080F00T |
Description | IECMAGNETICSTARTER,NONREVERSING, |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Contactor 3PST-NO (3 Form A) 80 A 24VAC Coil Chassis Mount |
Datasheet | Datasheet |
Category | Contact Rating (Current) 80 A |
Manufacturer Eaton Electrical | Switching Voltage 690VAC - Max |
Series | Termination Style Screw Terminal |
Packaging Box | Operating Temperature -25°C ~ 60°C |
Part Status Active | Must Operate Voltage 19.2 VAC |
Mounting Type Chassis Mount | Must Release Voltage 7.2 VAC |
Coil Voltage 24VAC | Operate Time 20 ms |
Contact Form 3PST-NO (3 Form A) | Release Time 14 ms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XTCE095F00T | Eaton Electrical | 0 | 5730-XTCE095F00T-ND | 555,96000 € | Parametric Equivalent |
| XTCR080F11T | Eaton Electrical | 0 | 5730-XTCR080F11T-ND | 1.249,49000 € | Parametric Equivalent |
| XTCR095F11T | Eaton Electrical | 0 | 5730-XTCR095F11T-ND | 1.544,06000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 466,61000 € | 466,61 € |
| Unit Price without VAT: | 466,61000 € |
|---|---|
| Unit Price with VAT: | 555,26590 € |



