Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

XTCE080F00B | |
|---|---|
DigiKey Part Number | 5730-XTCE080F00B-ND |
Manufacturer | |
Manufacturer Product Number | XTCE080F00B |
Description | IECMAGSTARTER,NONREVERSING,220/2 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Contactor 3PST-NO (3 Form A) 80 A 220 ~ 240VAC Coil Chassis Mount |
Datasheet | Datasheet |
Category | Contact Form 3PST-NO (3 Form A) |
Manufacturer Eaton Electrical | Contact Rating (Current) 80 A |
Series | Switching Voltage 690VAC - Max |
Packaging Box | Termination Style Screw Terminal |
Part Status Active | Operating Temperature -25°C ~ 60°C |
Mounting Type Chassis Mount | Operate Time 20 ms |
Coil Voltage 220 ~ 240VAC | Release Time 14 ms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XTCE095F00B | Eaton Electrical | 0 | 5730-XTCE095F00B-ND | 555,96000 € | Parametric Equivalent |
| XTCR080F11B | Eaton Electrical | 0 | 5730-XTCR080F11B-ND | 1.249,49000 € | Parametric Equivalent |
| XTCR095F11B | Eaton Electrical | 0 | 5730-XTCR095F11B-ND | 1.544,06000 € | Parametric Equivalent |
| K3-40A00 230 | B&J-USA, Inc. | 3 | 5015-K3-40A00230-ND | 157,10000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 466,61000 € | 466,61 € |
| Unit Price without VAT: | 466,61000 € |
|---|---|
| Unit Price with VAT: | 555,26590 € |




