New at DigiKey
Contactor 3PST-NO (3 Form A) 80 A 120VAC Coil Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XTCE080F00A

DigiKey Part Number
5730-XTCE080F00A-ND
Manufacturer
Manufacturer Product Number
XTCE080F00A
Description
IECMAGSTARTER,NONREVERSING,110/1
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Contactor 3PST-NO (3 Form A) 80 A 120VAC Coil Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Form
3PST-NO (3 Form A)
Manufacturer
Eaton Electrical
Contact Rating (Current)
80 A
Series
Switching Voltage
690VAC - Max
Packaging
Box
Termination Style
Screw Terminal
Part Status
Active
Operating Temperature
-25°C ~ 60°C
Mounting Type
Chassis Mount
Operate Time
20 ms
Coil Voltage
120VAC
Release Time
14 ms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1471,28000 €471,28 €
10419,55700 €4.195,57 €
Manufacturers Standard Package
Unit Price without VAT:471,28000 €
Unit Price with VAT:560,82320 €