
XTCE065D00E | |
|---|---|
DigiKey Part Number | 5730-XTCE065D00E-ND |
Manufacturer | |
Manufacturer Product Number | XTCE065D00E |
Description | IECMAGSTARTER, NONREVERSING, 208 |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Contactor 3PST-NO (3 Form A) 65 A 208VAC Coil Chassis Mount |
Datasheet | Datasheet |
Category | Contact Rating (Current) 65 A |
Manufacturer Eaton Electrical | Switching Voltage 690VAC - Max |
Series | Termination Style Screw Terminal |
Packaging Box | Operating Temperature -25°C ~ 60°C |
Part Status Active | Must Operate Voltage 166.4 VAC |
Mounting Type Chassis Mount | Must Release Voltage 62.4 VAC |
Coil Voltage 208VAC | Operate Time 18 ms |
Contact Form 3PST-NO (3 Form A) | Release Time 13 ms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 382,11000 € | 382,11 € |
| Unit Price without VAT: | 382,11000 € |
|---|---|
| Unit Price with VAT: | 454,71090 € |

