New at DigiKey
Contactor 3PST-NO (3 Form A) 50 A 220 ~ 240VAC Coil Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XTCE050D00B

DigiKey Part Number
5730-XTCE050D00B-ND
Manufacturer
Manufacturer Product Number
XTCE050D00B
Description
IECMAGSTARTER,NONREVERSING,220/2
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Contactor 3PST-NO (3 Form A) 50 A 220 ~ 240VAC Coil Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Form
3PST-NO (3 Form A)
Manufacturer
Eaton Electrical
Contact Rating (Current)
50 A
Series
Switching Voltage
690VAC - Max
Packaging
Box
Termination Style
Screw Terminal
Part Status
Active
Operating Temperature
-25°C ~ 60°C
Mounting Type
Chassis Mount
Operate Time
18 ms
Coil Voltage
220 ~ 240VAC
Release Time
13 ms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1354,16000 €354,16 €
10315,30300 €3.153,03 €
25301,03400 €7.525,85 €
Manufacturers Standard Package
Unit Price without VAT:354,16000 €
Unit Price with VAT:421,45040 €