
XTCE032C10B | |
|---|---|
DigiKey Part Number | 5730-XTCE032C10B-ND |
Manufacturer | |
Manufacturer Product Number | XTCE032C10B |
Description | IECMAGSTARTER,NONREVERSING,220/2 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Contactor 3PST-NO (3 Form A) 32 A 240VAC Coil Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Electrical | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Coil Voltage | 240VAC | |
Contact Form | 3PST-NO (3 Form A) | |
Contact Rating (Current) | 32 A | |
Switching Voltage | 575VAC - Max | |
Features | - | |
Termination Style | Screw Terminal | |
Operating Temperature | -40°C ~ 70°C | |
Must Operate Voltage | - | |
Must Release Voltage | - | |
Contact Material | - | |
Coil Power | - | |
Coil Resistance | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 283,09000 € | 283,09 € |
| 10 | 252,03100 € | 2.520,31 € |
| 25 | 240,62880 € | 6.015,72 € |
| Unit Price without VAT: | 283,09000 € |
|---|---|
| Unit Price with VAT: | 336,87710 € |

