New at DigiKey
Contactor 3PST-NO (3 Form A) 25 A 24 ~ 27VDC Coil Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XTCE025C10TD

DigiKey Part Number
5730-XTCE025C10TD-ND
Manufacturer
Manufacturer Product Number
XTCE025C10TD
Description
IECMAGSTARTER, NONREVERSING, 24-
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Contactor 3PST-NO (3 Form A) 25 A 24 ~ 27VDC Coil Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Coil Voltage
24 ~ 27VDC
Manufacturer
Eaton Electrical
Contact Form
3PST-NO (3 Form A)
Series
Contact Rating (Current)
25 A
Packaging
Box
Switching Voltage
575VAC - Max
Part Status
Active
Termination Style
Screw Terminal
Mounting Type
Chassis Mount
Operating Temperature
-40°C ~ 70°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1263,84000 €263,84 €
10234,90200 €2.349,02 €
25224,27520 €5.606,88 €
Manufacturers Standard Package
Unit Price without VAT:263,84000 €
Unit Price with VAT:313,96960 €