
XTCE009B01T | |
|---|---|
DigiKey Part Number | 5730-XTCE009B01T-ND |
Manufacturer | |
Manufacturer Product Number | XTCE009B01T |
Description | IECMAGNETICSTARTER,NONREVERSING, |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Contactor 3PST-NO (3 Form A) 9 A 24VAC Coil Chassis Mount |
Datasheet | Datasheet |
Category | Contact Rating (Current) 9 A |
Manufacturer Eaton Electrical | Switching Voltage 690VAC - Max |
Series | Termination Style Screw Terminal |
Packaging Box | Operating Temperature -25°C ~ 60°C |
Part Status Active | Must Operate Voltage 19.2 VAC |
Mounting Type Chassis Mount | Must Release Voltage 7.2 VAC |
Coil Voltage 24VAC | Operate Time 21 ms |
Contact Form 3PST-NO (3 Form A) | Release Time 18 ms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 142,57000 € | 142,57 € |
| 10 | 126,94400 € | 1.269,44 € |
| 25 | 121,20480 € | 3.030,12 € |
| 50 | 117,03340 € | 5.851,67 € |
| Unit Price without VAT: | 142,57000 € |
|---|---|
| Unit Price with VAT: | 169,65830 € |

