
XTCE007B10TD | |
|---|---|
DigiKey Part Number | 5730-XTCE007B10TD-ND |
Manufacturer | |
Manufacturer Product Number | XTCE007B10TD |
Description | IECMAGNETICSTARTER,NONREVERSING, |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Contactor 3PST-NO (3 Form A) 7 A 24VDC Coil Chassis Mount |
Datasheet | Datasheet |
Category | Contact Rating (Current) 7 A |
Manufacturer Eaton Electrical | Switching Voltage 690VAC - Max |
Series | Termination Style Screw Terminal |
Packaging Box | Operating Temperature -25°C ~ 60°C |
Part Status Active | Must Operate Voltage 19.2 VDC |
Mounting Type Chassis Mount | Must Release Voltage 3.6 VDC |
Coil Voltage 24VDC | Operate Time 31 ms |
Contact Form 3PST-NO (3 Form A) | Release Time 12 ms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 166,61000 € | 166,61 € |
| 10 | 148,35100 € | 1.483,51 € |
| 25 | 141,64280 € | 3.541,07 € |
| 50 | 136,76740 € | 6.838,37 € |
| Unit Price without VAT: | 166,61000 € |
|---|---|
| Unit Price with VAT: | 198,26590 € |

