Parametric Equivalent
Parametric Equivalent

XTCE007B10E | |
|---|---|
DigiKey Part Number | 5730-XTCE007B10E-ND |
Manufacturer | |
Manufacturer Product Number | XTCE007B10E |
Description | IECMAGSTARTER, NONREVERSING, 208 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Contactor 3PST-NO (3 Form A) 7 A 208VAC Coil Chassis Mount |
Datasheet | Datasheet |
Category | Contact Rating (Current) 7 A |
Manufacturer Eaton Electrical | Switching Voltage 690VAC - Max |
Series | Termination Style Screw Terminal |
Packaging Box | Operating Temperature -25°C ~ 60°C |
Part Status Active | Must Operate Voltage 166.4 VAC |
Mounting Type Chassis Mount | Must Release Voltage 62.4 VAC |
Coil Voltage 208VAC | Operate Time 21 ms |
Contact Form 3PST-NO (3 Form A) | Release Time 18 ms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XTCE007B01E | Eaton Electrical | 0 | 5730-XTCE007B01E-ND | 144,19000 € | Parametric Equivalent |
| XTCR007B21E | Eaton Electrical | 0 | 5730-XTCR007B21E-ND | 455,56000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 142,76000 € | 142,76 € |
| Unit Price without VAT: | 142,76000 € |
|---|---|
| Unit Price with VAT: | 169,88440 € |



