
XTCE007B01A | |
|---|---|
DigiKey Part Number | 5730-XTCE007B01A-ND |
Manufacturer | |
Manufacturer Product Number | XTCE007B01A |
Description | IECMAGSTARTER,NONREVERSING,110/1 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Contactor 3PST-NO (3 Form A) 7 A 110 ~ 120VAC Coil Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Electrical | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Coil Voltage | 110 ~ 120VAC | |
Contact Form | 3PST-NO (3 Form A) | |
Contact Rating (Current) | 7 A | |
Switching Voltage | 690VAC - Max | |
Features | - | |
Termination Style | Screw Terminal | |
Operating Temperature | -25°C ~ 60°C | |
Must Operate Voltage | - | |
Must Release Voltage | - | |
Contact Material | - | |
Operate Time | 21 ms | |
Release Time | 18 ms | |
Coil Power | - | |
Coil Resistance | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 131,25000 € | 131,25 € |
| 10 | 116,86900 € | 1.168,69 € |
| 25 | 111,58600 € | 2.789,65 € |
| 50 | 107,74600 € | 5.387,30 € |
| Unit Price without VAT: | 131,25000 € |
|---|---|
| Unit Price with VAT: | 156,18750 € |

