
XBUTT4 | |
|---|---|
DigiKey Part Number | 5730-XBUTT4-ND |
Manufacturer | |
Manufacturer Product Number | XBUTT4 |
Description | TWO LEVEL TB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 4 Position Feed Through Gray 10-26 AWG |
Datasheet | Datasheet |
Category | Current - IEC 36 A |
Manufacturer Eaton Electrical | Voltage - IEC 800V |
Series | Current - UL 30 A |
Packaging Bulk | Voltage - UL 300V |
Part Status Active | Wire Gauge or Range - AWG 10-26 AWG |
Type Feed Through | Wire Gauge or Range - mm² 4mm² |
Number of Positions 4 | Color Gray |
Number of Levels 2 | Material - Insulation Polyamide (PA66), Nylon 6/6 |
Terminal - Width 6.2mm | Material Flammability Rating UL94 V-0 |
Termination Style Screw | Stripping Length 9mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XBUTT4BU | Eaton Electrical | 0 | 5730-XBUTT4BU-ND | 7,08000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,08000 € | 7,08 € |
| 10 | 6,01400 € | 60,14 € |
| 100 | 5,11150 € | 511,15 € |
| 1.000 | 4,34540 € | 4.345,40 € |
| Unit Price without VAT: | 7,08000 € |
|---|---|
| Unit Price with VAT: | 8,42520 € |

