
XBUT6 | |
|---|---|
DigiKey Part Number | 5730-XBUT6-ND |
Manufacturer | |
Manufacturer Product Number | XBUT6 |
Description | 8.2MM WIDE GRAY FEED THRU TB 24- |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Feed Through Black 8-24 AWG |
Datasheet | Datasheet |
Category | Current - IEC 57 A |
Manufacturer Eaton Electrical | Voltage - IEC 800V |
Series | Current - UL 50 A |
Packaging Bulk | Voltage - UL 600V |
Part Status Active | Wire Gauge or Range - AWG 8-24 AWG |
Type Feed Through | Wire Gauge or Range - mm² 6mm² |
Number of Positions 2 | Color Black |
Number of Levels 1 | Material - Insulation Polyamide (PA66), Nylon 6/6 |
Terminal - Width 8.2mm | Material Flammability Rating UL94 V-0 |
Termination Style Screw | Stripping Length 10mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XBUT6BU | Eaton Electrical | 0 | 5730-XBUT6BU-ND | 3,45000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,45000 € | 3,45 € |
| 10 | 2,93200 € | 29,32 € |
| 100 | 2,49170 € | 249,17 € |
| 1.000 | 2,11811 € | 2.118,11 € |
| Unit Price without VAT: | 3,45000 € |
|---|---|
| Unit Price with VAT: | 4,10550 € |

