
XBUT4D22PE | |
|---|---|
DigiKey Part Number | 5730-XBUT4D22PE-ND |
Manufacturer | |
Manufacturer Product Number | XBUT4D22PE |
Description | 6.2MM 4 WIRE GROUND BLOCK 26-8AW |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 4 Position Ground, Earth Green, Yellow 10-26 AWG |
Datasheet | Datasheet |
Category | Terminal - Width 6.2mm |
Manufacturer Eaton Electrical | Termination Style Screw |
Series | Wire Gauge or Range - AWG 10-26 AWG |
Packaging Bulk | Wire Gauge or Range - mm² 4mm² |
Part Status Active | Color Green, Yellow |
Type Ground, Earth | Material - Insulation Polyamide (PA66), Nylon 6/6 |
Number of Positions 4 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Stripping Length 9mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,35000 € | 10,35 € |
| 10 | 8,79500 € | 87,95 € |
| 100 | 7,47590 € | 747,59 € |
| 1.000 | 6,35580 € | 6.355,80 € |
| Unit Price without VAT: | 10,35000 € |
|---|---|
| Unit Price with VAT: | 12,31650 € |

