
XBUT25D22BU | |
|---|---|
DigiKey Part Number | 5730-XBUT25D22BU-ND |
Manufacturer | |
Manufacturer Product Number | XBUT25D22BU |
Description | 5.2MM WIDE 4 WIRE BLUE TB 26-12A |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 4 Position Feed Through Blue 12-26 AWG |
Datasheet | Datasheet |
Category | Current - IEC 28 A |
Manufacturer Eaton Electrical | Voltage - IEC 500V |
Series | Current - UL 20 A |
Packaging Bulk | Voltage - UL 150V |
Part Status Active | Wire Gauge or Range - AWG 12-26 AWG |
Type Feed Through | Wire Gauge or Range - mm² 2.5mm² |
Number of Positions 4 | Color Blue |
Number of Levels 1 | Material - Insulation Polyamide (PA66), Nylon 6/6 |
Terminal - Width 5.2mm | Material Flammability Rating UL94 V-0 |
Termination Style Screw | Stripping Length 8mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XBUT25D22 | Eaton Electrical | 0 | 5730-XBUT25D22-ND | 6,40000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,40000 € | 6,40 € |
| 10 | 5,43900 € | 54,39 € |
| 100 | 4,62240 € | 462,24 € |
| 1.000 | 3,92960 € | 3.929,60 € |
| Unit Price without VAT: | 6,40000 € |
|---|---|
| Unit Price with VAT: | 7,61600 € |

