
XBUT25D12 | |
|---|---|
DigiKey Part Number | 5730-XBUT25D12-ND |
Manufacturer | |
Manufacturer Product Number | XBUT25D12 |
Description | 5.2MM WIDE 3 WIRE TB 26-12AWG |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 3 Position Feed Through Gray 12-26 AWG |
Datasheet | Datasheet |
Category | Current - IEC 28 A |
Manufacturer Eaton Electrical | Voltage - IEC 500V |
Series | Current - UL 20 A |
Packaging Bulk | Voltage - UL 150V |
Part Status Active | Wire Gauge or Range - AWG 12-26 AWG |
Type Feed Through | Wire Gauge or Range - mm² 2.5mm² |
Number of Positions 3 | Color Gray |
Number of Levels 1 | Material - Insulation Polyamide (PA66), Nylon 6/6 |
Terminal - Width 5.2mm | Material Flammability Rating UL94 V-0 |
Termination Style Screw | Stripping Length 8mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,12000 € | 5,12 € |
| 10 | 4,35800 € | 43,58 € |
| 100 | 3,70410 € | 370,41 € |
| 1.000 | 3,14887 € | 3.148,87 € |
| Unit Price without VAT: | 5,12000 € |
|---|---|
| Unit Price with VAT: | 6,09280 € |

