
XBUT16PE | |
|---|---|
DigiKey Part Number | 5730-XBUT16PE-ND |
Manufacturer | |
Manufacturer Product Number | XBUT16PE |
Description | 12MM GROUND BLOCK 15-4AWG |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Feed Through Green, Yellow 10-26 AWG |
Datasheet | Datasheet |
Category | Terminal - Width 12.0mm |
Manufacturer Eaton Electrical | Termination Style Screw |
Series | Wire Gauge or Range - AWG 10-26 AWG |
Packaging Bulk | Wire Gauge or Range - mm² 4mm² |
Part Status Active | Color Green, Yellow |
Type Feed Through | Material - Insulation Polyamide (PA66), Nylon 6/6 |
Number of Positions 2 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Stripping Length 10mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,32000 € | 11,32 € |
| 10 | 9,62100 € | 96,21 € |
| 100 | 8,17760 € | 817,76 € |
| 1.000 | 6,95244 € | 6.952,44 € |
| Unit Price without VAT: | 11,32000 € |
|---|---|
| Unit Price with VAT: | 13,47080 € |

