
XBUT10YE | |
|---|---|
DigiKey Part Number | 5730-XBUT10YE-ND |
Manufacturer | |
Manufacturer Product Number | XBUT10YE |
Description | 10.2MM WIDE YELLOW FEED THRU TB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Feed Through Yellow 6-20 AWG |
Datasheet | Datasheet |
Category | Current - IEC 32 A |
Manufacturer Eaton Electrical | Voltage - IEC 800V |
Series | Current - UL 20 A |
Packaging Bulk | Voltage - UL 600V |
Part Status Active | Wire Gauge or Range - AWG 6-20 AWG |
Type Feed Through | Wire Gauge or Range - mm² 2.5mm² |
Number of Positions 2 | Color Yellow |
Number of Levels 1 | Material - Insulation Polyamide (PA66), Nylon 6/6 |
Terminal - Width 10.2mm | Material Flammability Rating UL94 V-0 |
Termination Style Screw | Stripping Length 10mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,89000 € | 4,89 € |
| 10 | 4,15100 € | 41,51 € |
| 100 | 3,52810 € | 352,81 € |
| 1.000 | 2,99924 € | 2.999,24 € |
| Unit Price without VAT: | 4,89000 € |
|---|---|
| Unit Price with VAT: | 5,81910 € |

