
XBUT10PE | |
|---|---|
DigiKey Part Number | 5730-XBUT10PE-ND |
Manufacturer | |
Manufacturer Product Number | XBUT10PE |
Description | 10.2MM GROUND BLOCK 20-6AWG |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Ground, Earth Green, Yellow 6-20 AWG |
Datasheet | Datasheet |
Category | Terminal - Width 10.2mm |
Manufacturer Eaton Electrical | Termination Style Screw |
Series | Wire Gauge or Range - AWG 6-20 AWG |
Packaging Bulk | Wire Gauge or Range - mm² 2.5mm² |
Part Status Active | Color Green, Yellow |
Type Ground, Earth | Material - Insulation Polyamide (PA66), Nylon 6/6 |
Number of Positions 2 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Stripping Length 10mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,73000 € | 9,73 € |
| 10 | 8,26900 € | 82,69 € |
| 100 | 7,02830 € | 702,83 € |
| 1.000 | 5,97526 € | 5.975,26 € |
| Unit Price without VAT: | 9,73000 € |
|---|---|
| Unit Price with VAT: | 11,57870 € |

