
XBPT6PE | |
|---|---|
DigiKey Part Number | 5730-XBPT6PE-ND |
Manufacturer | |
Manufacturer Product Number | XBPT6PE |
Description | 8.2MM SPRING CLIP GROUND TB 24-8 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Ground, Earth Green, Yellow 8-20 AWG |
Datasheet | Datasheet |
Category | Terminal - Width 8.2mm |
Manufacturer Eaton Electrical | Termination Style Push In, Spring |
Series | Wire Gauge or Range - AWG 8-20 AWG |
Packaging Bulk | Wire Gauge or Range - mm² 6mm² |
Part Status Active | Color Green, Yellow |
Type Ground, Earth | Material - Insulation Polyamide (PA66), Nylon 6/6 |
Number of Positions 2 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Stripping Length 12mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,22000 € | 12,22 € |
| 10 | 10,38500 € | 103,85 € |
| 100 | 8,82750 € | 882,75 € |
| 1.000 | 7,50502 € | 7.505,02 € |
| Unit Price without VAT: | 12,22000 € |
|---|---|
| Unit Price with VAT: | 14,54180 € |

