
XBPT6BU | |
|---|---|
DigiKey Part Number | 5730-XBPT6BU-ND |
Manufacturer | |
Manufacturer Product Number | XBPT6BU |
Description | 8.2MM SPRING CLIP BLUE TB 24-8AW |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Feed Through Blue 8-20 AWG |
Datasheet | Datasheet |
Category | Current - IEC 52 A |
Manufacturer Eaton Electrical | Voltage - IEC 800V |
Series | Current - UL 50 A |
Packaging Bulk | Voltage - UL 600V |
Part Status Active | Wire Gauge or Range - AWG 8-20 AWG |
Type Feed Through | Wire Gauge or Range - mm² 6mm² |
Number of Positions 2 | Color Blue |
Number of Levels 1 | Material - Insulation Polyamide (PA66), Nylon 6/6 |
Terminal - Width 8.2mm | Material Flammability Rating UL94 V-0 |
Termination Style Push In, Spring | Stripping Length 12mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XBPT6 | Eaton Electrical | 0 | 5730-XBPT6-ND | 4,92000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,92000 € | 4,92 € |
| 10 | 4,18100 € | 41,81 € |
| 100 | 3,55330 € | 355,33 € |
| 1.000 | 3,02066 € | 3.020,66 € |
| Unit Price without VAT: | 4,92000 € |
|---|---|
| Unit Price with VAT: | 5,85480 € |

