
XBPT4D22 | |
|---|---|
DigiKey Part Number | 5730-XBPT4D22-ND |
Manufacturer | |
Manufacturer Product Number | XBPT4D22 |
Description | 6.2 SPRING CLIP 4 WIRE TB 28-8AW |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 4 Position Feed Through Gray 10-20 AWG |
Datasheet | Datasheet |
Category | Current - IEC 40 A |
Manufacturer Eaton Electrical | Voltage - IEC 800V |
Series | Current - UL 30 A |
Packaging Bulk | Voltage - UL 600V |
Part Status Active | Wire Gauge or Range - AWG 10-20 AWG |
Type Feed Through | Wire Gauge or Range - mm² 4mm² |
Number of Positions 4 | Color Gray |
Number of Levels 1 | Material - Insulation Polyamide (PA66), Nylon 6/6 |
Terminal - Width 6.2mm | Material Flammability Rating UL94 V-0 |
Termination Style Push In, Spring | Stripping Length 10mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,35000 € | 5,35 € |
| 10 | 4,55000 € | 45,50 € |
| 100 | 3,86680 € | 386,68 € |
| 1.000 | 3,28723 € | 3.287,23 € |
| Unit Price without VAT: | 5,35000 € |
|---|---|
| Unit Price with VAT: | 6,36650 € |

