
XBPT16PE | |
|---|---|
DigiKey Part Number | 5730-XBPT16PE-ND |
Manufacturer | |
Manufacturer Product Number | XBPT16PE |
Description | 12MM SPRING CLIP GROUND TB 24-4A |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Ground, Earth Green, Yellow 4-16 AWG |
Datasheet | Datasheet |
Category | Terminal - Width 12.0mm |
Manufacturer Eaton Electrical | Termination Style Push In, Spring |
Series | Wire Gauge or Range - AWG 4-16 AWG |
Packaging Bulk | Wire Gauge or Range - mm² 16mm² |
Part Status Active | Color Green, Yellow |
Type Ground, Earth | Material - Insulation Polyamide (PA66), Nylon 6/6 |
Number of Positions 2 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Stripping Length 18mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,68000 € | 16,68 € |
| 10 | 14,17500 € | 141,75 € |
| 100 | 12,05020 € | 1.205,02 € |
| Unit Price without VAT: | 16,68000 € |
|---|---|
| Unit Price with VAT: | 19,84920 € |

