
XBPT10 | |
|---|---|
DigiKey Part Number | 5730-XBPT10-ND |
Manufacturer | |
Manufacturer Product Number | XBPT10 |
Description | 10.2MM SPRING CLIP TB 24-6AWG |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Feed Through Gray 6-16 AWG |
Datasheet | Datasheet |
Category | Current - IEC 65 A |
Manufacturer Eaton Electrical | Voltage - IEC 800V |
Series | Current - UL 65 A |
Packaging Bulk | Voltage - UL 600V |
Part Status Active | Wire Gauge or Range - AWG 6-16 AWG |
Type Feed Through | Wire Gauge or Range - mm² 10mm² |
Number of Positions 2 | Color Gray |
Number of Levels 1 | Material - Insulation Polyamide (PA66), Nylon 6/6 |
Terminal - Width 10.2mm | Material Flammability Rating UL94 V-0 |
Termination Style Push In, Spring | Stripping Length 18mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,08000 € | 6,08 € |
| 10 | 5,16300 € | 51,63 € |
| 100 | 4,38840 € | 438,84 € |
| 1.000 | 3,73065 € | 3.730,65 € |
| Unit Price without VAT: | 6,08000 € |
|---|---|
| Unit Price with VAT: | 7,23520 € |

