
XBPFU | |
|---|---|
DigiKey Part Number | 5730-XBPFU-ND |
Manufacturer | |
Manufacturer Product Number | XBPFU |
Description | FUSE PLUG |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Disconnect Black 10-26 AWG |
Datasheet | Datasheet |
Category | Current - IEC 16 A |
Manufacturer Eaton Electrical | Voltage - IEC 500V |
Series | Current - UL 16 A |
Packaging Bulk | Voltage - UL 600V |
Part Status Active | Wire Gauge or Range - AWG 10-26 AWG |
Type Disconnect | Wire Gauge or Range - mm² 4mm² |
Disconnect Type Fuse, Removable Plug | Color Black |
Number of Positions 2 | Fuse Type 5mm x 20mm |
Number of Levels 1 | Material - Insulation Polyamide (PA66), Nylon 6/6 |
Terminal - Width 6.2mm | Material Flammability Rating UL94 V-0 |
Termination Style Screw |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,48000 € | 8,48 € |
| 10 | 7,20600 € | 72,06 € |
| 100 | 6,12490 € | 612,49 € |
| 1.000 | 5,20711 € | 5.207,11 € |
| Unit Price without VAT: | 8,48000 € |
|---|---|
| Unit Price with VAT: | 10,09120 € |

