
XBMZBF6V/21 | |
|---|---|
DigiKey Part Number | 5730-XBMZBF6V/21-ND |
Manufacturer | |
Manufacturer Product Number | XBMZBF6V/21 |
Description | 6MM FLAT TAGS PRINTED 21-30 VERT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Label, Snap In For 6.2mm Wide Terminal Blocks |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Electrical | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Label, Snap In | |
Legend | Numbers, 21 through 30 | |
Pitch | - | |
For Use With/Related Products | 6.2mm Wide Terminal Blocks | |
Color | White |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,40000 € | 3,40 € |
| 10 | 2,88600 € | 28,86 € |
| 100 | 2,45260 € | 245,26 € |
| 1.000 | 2,08489 € | 2.084,89 € |
| Unit Price without VAT: | 3,40000 € |
|---|---|
| Unit Price with VAT: | 4,04600 € |

