
XBATCP1 | |
|---|---|
DigiKey Part Number | 5730-XBATCP1-ND |
Manufacturer | |
Manufacturer Product Number | XBATCP1 |
Description | THERMAL CIRCUIT PROTECTOR 1 A |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Circuit Breaker For Terminal Blocks |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Electrical | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Circuit Breaker | |
Number of Positions | - | |
For Use With/Related Products | Terminal Blocks | |
Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,83000 € | 40,83 € |
| 10 | 34,70000 € | 347,00 € |
| 100 | 29,49970 € | 2.949,97 € |
| Unit Price without VAT: | 40,83000 € |
|---|---|
| Unit Price with VAT: | 48,58770 € |

