
XBANS3575PL | |
|---|---|
DigiKey Part Number | 5730-XBANS3575PL-ND |
Manufacturer | |
Manufacturer Product Number | XBANS3575PL |
Description | DIN-RAIL SLOTTED ALUM 35MM X 7.5 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Din Rail Top Hat 0.250" W x 0.300" H (6.35mm x 7.62mm) Slotted Aluminum 78.346" (1990.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Electrical | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Top Hat | |
Slotted/Unslotted | Slotted | |
Size | 0.250" W x 0.300" H (6.35mm x 7.62mm) | |
Length | 78.346" (1990.00mm) | |
Thickness | - | |
Material | Aluminum | |
Plating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,68000 € | 45,68 € |
| 10 | 38,82900 € | 388,29 € |
| 100 | 33,00970 € | 3.300,97 € |
| Unit Price without VAT: | 45,68000 € |
|---|---|
| Unit Price with VAT: | 54,35920 € |

